Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF1206FG90K9 | |
|---|---|
DigiKey Part Number | RMCF1206FG90K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG90K9 |
Description | RES 90.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG90K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120690K9FKEA | Vishay Dale | 26.893 | 541-90.9KFCT-ND | kr.0.70000 | Direct |
| CRCW120690K9FKEB | Vishay Dale | 0 | CRCW120690K9FKEB-ND | kr.0.06234 | Direct |
| CRCW120690K9FKTA | Vishay Dale | 0 | CRCW120690K9FKTA-ND | kr.0.15940 | Direct |
| CRCW120690K9FKTB | Vishay Dale | 0 | CRCW120690K9FKTB-ND | kr.0.13791 | Direct |
| AC1206FR-0790K9L | YAGEO | 7.590 | 13-AC1206FR-0790K9LCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03306 | kr.330.60 |
| Unit Price without VAT: | kr.0.03306 |
|---|---|
| Unit Price with VAT: | kr.0.04133 |






