CRCW1206750KJNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Direct


Panasonic Industry
In Stock: 11.959
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.329
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.050
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 25.000
Unit Price: kr.0.63000
Datasheet
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206750KJNEB

DigiKey Part Number
CRCW1206750KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206750KJNEB
Description
RES SMD 750K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206750KJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206750KJNEACVishay Dale0CRCW1206750KJNEAC-NDkr.0.04977Similar
CRCW1206750KJNEBCVishay Dale0CRCW1206750KJNEBC-NDkr.0.04977Similar
CRCW1206750KFKEBVishay Dale0CRCW1206750KFKEB-NDkr.0.06234Parametric Equivalent
CRCW1206750KFKTAVishay Dale0CRCW1206750KFKTA-NDkr.0.15159Parametric Equivalent
CRCW1206750KJNECVishay Dale0CRCW1206750KJNEC-NDkr.0.05327Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05327kr.1,065.40
Unit Price without VAT:kr.0.05327
Unit Price with VAT:kr.0.06659