CRCW1206750KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.185
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.32683
Datasheet

Direct


Panasonic Industry
In Stock: 11.959
Unit Price: kr.0.95000
Datasheet

Direct


YAGEO
In Stock: 3.832
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.329
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.050
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.315
Unit Price: kr.1.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet

Similar


YAGEO
In Stock: 12.197
Unit Price: kr.1.59000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206750KJNTA

DigiKey Part Number
CRCW1206750KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206750KJNTA
Description
RES SMD 750K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206750KJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206750KJNEAVishay Dale12.185541-750KECT-NDkr.0.63000Direct
CRCW1206750KJNEAHPVishay Dale0CRCW1206750KJNEAHP-NDkr.0.32683Upgrade
ERJ-8GEYJ754VPanasonic Industry11.959P750KECT-NDkr.0.95000Direct
RC1206JR-07750KLYAGEO3.832311-750KERCT-NDkr.0.63000Direct
RMCF1206JG750KStackpole Electronics Inc7.329738-RMCF1206JG750KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14380kr.719.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.14380
Unit Price with VAT:kr.0.17975