CRCW12066K20JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.79240
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.56440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.200
Unit Price: kr.4.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.83720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.29215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.78380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.64855
Datasheet

Direct


Panasonic Electronic Components
In Stock: 72.193
Unit Price: kr.5.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15100
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.560
Unit Price: kr.3.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.303
Unit Price: kr.5.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.99500
Datasheet

Similar


Bourns Inc.
In Stock: 24.800
Unit Price: kr.3.00000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K20JNEA

DigiKey Part Number
541-6.2KETR-ND - Tape & Reel (TR)
541-6.2KECT-ND - Cut Tape (CT)
541-6.2KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K20JNEA
Description
RES SMD 6.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22000kr.5.50
50kr.0.18040kr.9.02
100kr.0.15100kr.15.10
250kr.0.12084kr.30.21
500kr.0.10380kr.51.90
1.000kr.0.09459kr.94.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08856kr.442.80
10.000kr.0.06535kr.653.50
15.000kr.0.06082kr.912.30
25.000kr.0.05465kr.1,366.25
35.000kr.0.05105kr.1,786.75
50.000kr.0.04747kr.2,373.50
60.000kr.0.04737kr.2,842.20
120.000kr.0.04701kr.5,641.20
125.000kr.0.04699kr.5,873.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000