CRCW12066K20JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Similar


Bourns Inc.
In Stock: 19.450
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K20JNEAIF

DigiKey Part Number
CRCW12066K20JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12066K20JNEAIF
Description
RES SMD 6.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K20JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066K20JNEACVishay Dale0CRCW12066K20JNEAC-NDkr.0.04977Similar
CRCW12066K20JNEBVishay Dale0CRCW12066K20JNEB-NDkr.0.05327Similar
CRCW12066K20JNEBCVishay Dale0CRCW12066K20JNEBC-NDkr.0.04977Similar
CRCW12066K20JNTCVishay Dale0CRCW12066K20JNTC-NDkr.0.11826Similar
CR1206-JW-622ELFBourns Inc.19.450118-CR1206-JW-622ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64995kr.3,249.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64995
Unit Price with VAT:kr.0.81244