Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW12065M60JNEA | |
|---|---|
DigiKey Part Number | 541-5.6METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065M60JNEA |
Description | RES SMD 5.6M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065M60JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J5M6 | TE Connectivity Passive Product | 0 | CRGV1206J5M6-ND | kr.0.14292 | Direct |
| RC1206JR-075M6L | YAGEO | 7.170 | 311-5.6MERCT-ND | kr.0.63000 | Direct |
| RMCF1206JT5M60 | Stackpole Electronics Inc | 0 | RMCF1206JT5M60CT-ND | kr.0.63000 | Direct |
| RMCF1206FT5M60 | Stackpole Electronics Inc | 9.339 | RMCF1206FT5M60CT-ND | kr.0.63000 | Upgrade |
| CR1206-JW-565ELF | Bourns Inc. | 0 | CR1206-JW-565ELF-ND | kr.0.05092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06025 | kr.903.75 |
| Unit Price without VAT: | kr.0.06025 |
|---|---|
| Unit Price with VAT: | kr.0.07531 |






