Similar

RV1206FR-075M6L | |
|---|---|
DigiKey Part Number | RV1206FR-075M6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206FR-075M6L |
Description | RES SMD 5.6M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-075M6L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT5M60 | Stackpole Electronics Inc | 9.339 | RMCF1206FT5M60CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26303 | kr.1,315.15 |
| Unit Price without VAT: | kr.0.26303 |
|---|---|
| Unit Price with VAT: | kr.0.32879 |


