
CRCW12064R70FKEA | |
|---|---|
DigiKey Part Number | 541-4.70FFTR-ND - Tape & Reel (TR) 541-4.70FFCT-ND - Cut Tape (CT) 541-4.70FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FKEA |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R70FKTA | Vishay Dale | 5.996 | 541-CRCW12064R70FKTACT-ND | kr.1.14000 | Direct |
| CRCW12064R70FKEAHP | Vishay Dale | 70.316 | 541-4.70UCT-ND | kr.2.09000 | Upgrade |
| CRCW12064R70FNEA | Vishay Dale | 24.710 | 541-4.70FCT-ND | kr.0.89000 | Similar |
| CR1206AF/-4R70ELF | Bourns Inc. | 19.535 | 118-CR1206AF/-4R70ELFCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20410 | kr.20.41 |
| 250 | kr.0.16584 | kr.41.46 |
| 500 | kr.0.14380 | kr.71.90 |
| 1.000 | kr.0.12636 | kr.126.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09495 | kr.474.75 |
| 10.000 | kr.0.08722 | kr.872.20 |
| 15.000 | kr.0.08346 | kr.1,251.90 |
| 25.000 | kr.0.07938 | kr.1,984.50 |
| 35.000 | kr.0.07705 | kr.2,696.75 |
| 50.000 | kr.0.07484 | kr.3,742.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

