
CRCW12064R70FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064R70FKTATR-ND - Tape & Reel (TR) 541-CRCW12064R70FKTACT-ND - Cut Tape (CT) 541-CRCW12064R70FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FKTA |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.44120 | kr.11.03 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.31890 | kr.31.89 |
| 250 | kr.0.26452 | kr.66.13 |
| 500 | kr.0.23356 | kr.116.78 |
| 1.000 | kr.0.20890 | kr.208.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16320 | kr.816.00 |
| 10.000 | kr.0.15220 | kr.1,522.00 |
| 15.000 | kr.0.14684 | kr.2,202.60 |
| 25.000 | kr.0.14104 | kr.3,526.00 |
| 35.000 | kr.0.13771 | kr.4,819.85 |
| 50.000 | kr.0.13457 | kr.6,728.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

