Direct
Direct
Upgrade
Upgrade
Similar

CRCW12064R64FNTA | |
|---|---|
DigiKey Part Number | CRCW12064R64FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064R64FNTA |
Description | RES SMD 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R64FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R64FNEA | Vishay Dale | 9.945 | 541-CRCW12064R64FNEACT-ND | kr.0.89000 | Direct |
| RMCF1206FT4R64 | Stackpole Electronics Inc | 5.000 | 738-RMCF1206FT4R64CT-ND | kr.0.63000 | Direct |
| AA1206FR-074R64L | YAGEO | 0 | AA1206FR-074R64L-ND | kr.0.36596 | Upgrade |
| AC1206FR-074R64L | YAGEO | 9.740 | 13-AC1206FR-074R64LCT-ND | kr.1.01000 | Upgrade |
| RC1206FR-074R64L | YAGEO | 8.450 | 13-RC1206FR-074R64LCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12590 | kr.629.50 |
| Unit Price without VAT: | kr.0.12590 |
|---|---|
| Unit Price with VAT: | kr.0.15738 |






