
AC1206FR-074R64L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-074R64LTR-ND - Tape & Reel (TR) 13-AC1206FR-074R64LCT-ND - Cut Tape (CT) 13-AC1206FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-074R64L |
Description | RES SMD 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-074R64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.38280 | kr.9.57 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27390 | kr.27.39 |
| 250 | kr.0.22572 | kr.56.43 |
| 500 | kr.0.19806 | kr.99.03 |
| 1.000 | kr.0.17619 | kr.176.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13324 | kr.666.20 |
| 10.000 | kr.0.12365 | kr.1,236.50 |
| 15.000 | kr.0.11898 | kr.1,784.70 |
| 25.000 | kr.0.11393 | kr.2,848.25 |
| 35.000 | kr.0.11103 | kr.3,886.05 |
| 50.000 | kr.0.10830 | kr.5,415.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

