Direct
Similar

CRCW12064K99DHEAP | |
|---|---|
DigiKey Part Number | 541-4.99KBATR-ND - Tape & Reel (TR) 541-4.99KBACT-ND - Cut Tape (CT) 541-4.99KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K99DHEAP |
Description | RES SMD 4.99K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K99DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC4K99 | Stackpole Electronics Inc | 0 | RGC1206DTC4K99-ND | kr.0.25832 | Direct |
| RE1206DRE074K99L | YAGEO | 0 | RE1206DRE074K99L-ND | kr.0.15484 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.0.93840 | kr.23.46 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.71830 | kr.71.83 |
| 250 | kr.0.62004 | kr.155.01 |
| 500 | kr.0.56362 | kr.281.81 |
| 1.000 | kr.0.51880 | kr.518.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43012 | kr.2,150.60 |
| 10.000 | kr.0.40997 | kr.4,099.70 |
| 15.000 | kr.0.40015 | kr.6,002.25 |
| 25.000 | kr.0.38950 | kr.9,737.50 |
| 35.000 | kr.0.38340 | kr.13,419.00 |
| 50.000 | kr.0.37763 | kr.18,881.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |



