
CRCW1206499RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206499RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206499RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206499RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206499RFKEB |
Description | RES SMD 499 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206499RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA1206499RFKEA | Vishay Dale | 9.404 | 541-2244-1-ND | kr.1.14000 | Upgrade |
| CRCW1206499RFKEAC | Vishay Dale | 63.425 | 541-CRCW1206499RFKEACCT-ND | kr.0.70000 | Similar |
| CRCW1206499RFKEBC | Vishay Dale | 0 | CRCW1206499RFKEBC-ND | kr.0.05724 | Similar |
| RCG1206499RFKEA | Vishay Dale | 0 | 541-1853-2-ND | kr.0.17681 | Similar |
| CRCW1206499RDHEAP | Vishay Dale | 0 | 541-499BATR-ND | kr.0.43012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16550 | kr.16.55 |
| 250 | kr.0.13340 | kr.33.35 |
| 500 | kr.0.11500 | kr.57.50 |
| 1.000 | kr.0.10049 | kr.100.49 |
| 5.000 | kr.0.07741 | kr.387.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07212 | kr.721.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

