CRCW1206470RJNTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 5.536
Unit Price: kr.2.98000
Datasheet

Similar


Vishay Dale
In Stock: 54.262
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 3.902
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.07744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16.720
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Panasonic Industry
In Stock: 8.711
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 137.109
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 41.897
Unit Price: kr.0.70000
Datasheet
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470RJNTC

DigiKey Part Number
CRCW1206470RJNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206470RJNTC
Description
RES SMD 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470RJNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206470RJNEAIFVishay Dale5.536541-CRCW1206470RJNEAIFCT-NDkr.2.98000Upgrade
CRCW1206470RJNEACVishay Dale54.262541-4206-1-NDkr.0.63000Similar
CRCW1206470RJNEBCVishay Dale0CRCW1206470RJNEBC-NDkr.0.04977Similar
RCG1206470RJNEAVishay Dale3.902541-1872-1-NDkr.0.76000Similar
CRCW1206470RFKEBVishay Dale0541-CRCW1206470RFKEBCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11826kr.2,365.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.11826
Unit Price with VAT:kr.0.14783