470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470RJNEAC

DigiKey Part Number
541-4206-2-ND - Tape & Reel (TR)
541-4206-1-ND - Cut Tape (CT)
541-4206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206470RJNEAC
Description
RES 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG1206470RJNEAVishay Dale3.902541-1872-1-NDkr.0.76000Direct
CRCW1206470RJNEAHPVishay Dale18.844541-470UACT-NDkr.1.52000Upgrade
CRCW1206470RJNEAIFVishay Dale5.536541-CRCW1206470RJNEAIFCT-NDkr.2.98000Upgrade
CRCW1206470RJNEBVishay Dale16.720541-CRCW1206470RJNEBCT-NDkr.0.63000Upgrade
CR1206-JW-471ELFBourns Inc.41.897CR1206-JW-471ELFCT-NDkr.0.70000Upgrade
In-Stock: 54.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.22080kr.5.52
50kr.0.18140kr.9.07
100kr.0.15090kr.15.09
250kr.0.12048kr.30.12
500kr.0.10322kr.51.61
1.000kr.0.08958kr.89.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06542kr.327.10
10.000kr.0.05940kr.594.00
15.000kr.0.05647kr.847.05
25.000kr.0.05330kr.1,332.50
35.000kr.0.05149kr.1,802.15
50.000kr.0.04977kr.2,488.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750