
CRCW1206470RJNEAHP | |
|---|---|
DigiKey Part Number | 541-470UATR-ND - Tape & Reel (TR) 541-470UACT-ND - Cut Tape (CT) 541-470UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470RJNEAHP |
Description | RES SMD 470 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.63640 | kr.15.91 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.47230 | kr.47.23 |
| 250 | kr.0.39968 | kr.99.92 |
| 500 | kr.0.35796 | kr.178.98 |
| 1.000 | kr.0.32486 | kr.324.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26169 | kr.1,308.45 |
| 10.000 | kr.0.24686 | kr.2,468.60 |
| 15.000 | kr.0.23963 | kr.3,594.45 |
| 25.000 | kr.0.23180 | kr.5,795.00 |
| 35.000 | kr.0.22732 | kr.7,956.20 |
| 50.000 | kr.0.22308 | kr.11,154.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

