CRCW12063R00JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.64995
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.17384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09056
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.308
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.844
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.11284
Datasheet
3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R00JNEB

DigiKey Part Number
CRCW12063R00JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063R00JNEB
Description
RES SMD 3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R00JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063R00JNEAIFVishay Dale0CRCW12063R00JNEAIF-NDkr.0.64995Upgrade
CRCW12063R00JNEACVishay Dale0CRCW12063R00JNEAC-NDkr.0.04977Similar
CRCW12063R00FKTAVishay Dale0CRCW12063R00FKTA-NDkr.0.16320Parametric Equivalent
CRCW12063R00FNEAVishay Dale0541-3.00FTR-NDkr.0.17384Parametric Equivalent
CRCW12063R00FNEBVishay Dale0CRCW12063R00FNEB-NDkr.0.09056Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05327kr.1,065.40
Unit Price without VAT:kr.0.05327
Unit Price with VAT:kr.0.06659