Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

CRCW120639K0JNEAC | |
|---|---|
DigiKey Part Number | CRCW120639K0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120639K0JNEAC |
Description | RES 39K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120639K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120639K0JNEB | Vishay Dale | 0 | CRCW120639K0JNEB-ND | kr.0.05327 | Upgrade |
| CRCW120639K0JNEC | Vishay Dale | 0 | CRCW120639K0JNEC-ND | kr.0.05327 | Upgrade |
| CRCW120639K0JNTC | Vishay Dale | 0 | CRCW120639K0JNTC-ND | kr.0.11826 | Upgrade |
| CRCW120639K0FKEAC | Vishay Dale | 24.224 | 541-CRCW120639K0FKEACCT-ND | kr.0.70000 | Parametric Equivalent |
| CRCW120639K0FKEBC | Vishay Dale | 0 | CRCW120639K0FKEBC-ND | kr.0.05724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04977 | kr.2,488.50 |
| Unit Price without VAT: | kr.0.04977 |
|---|---|
| Unit Price with VAT: | kr.0.06221 |




