Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

CRCW120639K0FKEBC | |
|---|---|
DigiKey Part Number  | CRCW120639K0FKEBC-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120639K0FKEBC  | 
Description  | RES 39K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120639K0FKEBC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.05778 | kr.2,889.00 | 
| Unit Price without VAT: | kr.0.05778 | 
|---|---|
| Unit Price with VAT: | kr.0.07223 | 




