Similar
Similar
Direct
Direct
Direct
Similar

CRCW120633K2FKTB | |
|---|---|
DigiKey Part Number | CRCW120633K2FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120633K2FKTB |
Description | RES SMD 33.2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633K2FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633K2FKEAC | Vishay Dale | 39.720 | 541-CRCW120633K2FKEACCT-ND | kr.0.70000 | Similar |
| CRCW120633K2FKEBC | Vishay Dale | 0 | CRCW120633K2FKEBC-ND | kr.0.05724 | Similar |
| ERJ-8ENF3322V | Panasonic Industry | 20.373 | P33.2KFCT-ND | kr.1.14000 | Direct |
| RMCF1206FG33K2 | Stackpole Electronics Inc | 7.834 | 738-RMCF1206FG33K2CT-ND | kr.0.63000 | Direct |
| RMCF1206FT33K2 | Stackpole Electronics Inc | 89.276 | RMCF1206FT33K2CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13791 | kr.1,379.10 |
| Unit Price without VAT: | kr.0.13791 |
|---|---|
| Unit Price with VAT: | kr.0.17239 |





