
CRGH1206F33K2 | |
|---|---|
DigiKey Part Number | CRGH1206F33K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206F33K2 |
Description | RES 33.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F33K2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.14302 | kr.2,860.40 |
| Unit Price without VAT: | kr.0.14302 |
|---|---|
| Unit Price with VAT: | kr.0.17878 |

