CRCW120633K2FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 39.720
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Direct


Panasonic Industry
In Stock: 20.373
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.834
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 89.276
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120633K2FKEB

DigiKey Part Number
CRCW120633K2FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120633K2FKEB
Description
RES SMD 33.2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120633K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120633K2FKEACVishay Dale39.720541-CRCW120633K2FKEACCT-NDkr.0.70000Similar
CRCW120633K2FKEBCVishay Dale0CRCW120633K2FKEBC-NDkr.0.05724Similar
ERJ-8ENF3322VPanasonic Industry20.373P33.2KFCT-NDkr.1.14000Direct
RMCF1206FG33K2Stackpole Electronics Inc7.834738-RMCF1206FG33K2CT-NDkr.0.63000Direct
RMCF1206FT33K2Stackpole Electronics Inc89.276RMCF1206FT33K2CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793