CRCW1206300RJNEC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.64995
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.074
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Panasonic Industry
In Stock: 39.750
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 169.299
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 4.616
Unit Price: kr.0.63000
Datasheet
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206300RJNEC

DigiKey Part Number
CRCW1206300RJNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206300RJNEC
Description
RES SMD 300 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206300RJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206300RJNEAIFVishay Dale0CRCW1206300RJNEAIF-NDkr.0.64995Upgrade
CRCW1206300RJNEACVishay Dale0CRCW1206300RJNEAC-NDkr.0.04977Similar
CRCW1206300RJNEBCVishay Dale0CRCW1206300RJNEBC-NDkr.0.04977Similar
CRCW1206300RFKEBVishay Dale0CRCW1206300RFKEB-NDkr.0.06234Parametric Equivalent
CRCW1206300RFKTAVishay Dale0CRCW1206300RFKTA-NDkr.0.15940Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05327kr.1,065.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.05327
Unit Price with VAT:kr.0.06659