Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206JG300R | |
|---|---|
DigiKey Part Number | RMCF1206JG300R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG300R |
Description | RES 300 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG300R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206300RJNEA | Vishay Dale | 8.925 | 541-300ECT-ND | kr.0.63000 | Direct |
| CRCW1206300RJNEB | Vishay Dale | 10.004 | 541-CRCW1206300RJNEBCT-ND | kr.0.63000 | Direct |
| CRCW1206300RJNEC | Vishay Dale | 0 | CRCW1206300RJNEC-ND | kr.0.05327 | Direct |
| CRCW1206300RJNTB | Vishay Dale | 0 | CRCW1206300RJNTB-ND | kr.0.12994 | Direct |
| CR1206-FX-3000ELF | Bourns Inc. | 43.466 | CR1206-FX-3000ELFCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02754 | kr.275.40 |
| Unit Price without VAT: | kr.0.02754 |
|---|---|
| Unit Price with VAT: | kr.0.03443 |








