294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206294KFKEA

DigiKey Part Number
541-294KFTR-ND - Tape & Reel (TR)
541-294KFCT-ND - Cut Tape (CT)
541-294KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206294KFKEA
Description
RES SMD 294K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206294KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF2943VPanasonic Industry38.184P294KFCT-NDkr.1.14000Direct
RGC1206FTD294KStackpole Electronics Inc5.000738-RGC1206FTD294KCT-NDkr.0.95000Direct
In-Stock: 18.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33000kr.3.30
25kr.0.25360kr.6.34
50kr.0.20920kr.10.46
100kr.0.17500kr.17.50
250kr.0.14100kr.35.25
500kr.0.12160kr.60.80
1.000kr.0.10626kr.106.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07872kr.393.60
10.000kr.0.07190kr.719.00
15.000kr.0.06858kr.1,028.70
25.000kr.0.06499kr.1,624.75
35.000kr.0.06293kr.2,202.55
50.000kr.0.06099kr.3,049.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500