
RGC1206FTD294K | |
|---|---|
DigiKey Part Number | 738-RGC1206FTD294KTR-ND - Tape & Reel (TR) 738-RGC1206FTD294KCT-ND - Cut Tape (CT) 738-RGC1206FTD294KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC1206FTD294K |
Description | RES 294K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTD294K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45700 | kr.4.57 |
| 25 | kr.0.35240 | kr.8.81 |
| 50 | kr.0.29580 | kr.14.79 |
| 100 | kr.0.25140 | kr.25.14 |
| 250 | kr.0.20680 | kr.51.70 |
| 500 | kr.0.18106 | kr.90.53 |
| 1.000 | kr.0.16075 | kr.160.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12838 | kr.641.90 |
| 10.000 | kr.0.11897 | kr.1,189.70 |
| 15.000 | kr.0.11439 | kr.1,715.85 |
| 25.000 | kr.0.10944 | kr.2,736.00 |
| 35.000 | kr.0.10660 | kr.3,731.00 |
| 50.000 | kr.0.10391 | kr.5,195.50 |
| 60.000 | kr.0.10266 | kr.6,159.60 |
| 120.000 | kr.0.09852 | kr.11,822.40 |
| 125.000 | kr.0.09830 | kr.12,287.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

