CRCW1206205RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Direct


Panasonic Industry
In Stock: 46.304
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03710
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
205 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206205RFKEB

DigiKey Part Number
CRCW1206205RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206205RFKEB
Description
RES SMD 205 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
205 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206205RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206205RFKEACVishay Dale0CRCW1206205RFKEAC-NDkr.0.05724Similar
CRCW1206205RFKEBCVishay Dale0CRCW1206205RFKEBC-NDkr.0.05724Similar
CRCW1206205RFKTAVishay Dale0CRCW1206205RFKTA-NDkr.0.15264Parametric Equivalent
ERJ-8ENF2050VPanasonic Industry46.304P205FCT-NDkr.1.14000Direct
RMCF1206FT205RStackpole Electronics Inc0RMCF1206FT205RTR-NDkr.0.03710Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793