RMCF1206FT205R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25832
Datasheet

Direct


Bourns Inc.
In Stock: 19.695
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 19.470
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07547
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 7.584
Unit Price: kr.0.63000
Datasheet
205 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT205R

DigiKey Part Number
RMCF1206FT205RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FT205R
Description
RES 205 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
205 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT205R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTC205RStackpole Electronics Inc0RGC1206DTC205R-NDkr.0.25832Upgrade
CR1206-FX-2050ELFBourns Inc.19.695118-CR1206-FX-2050ELFCT-NDkr.0.63000Direct
CRCW1206205RFKEAVishay Dale19.470541-205FCT-NDkr.0.70000Direct
CRCW1206205RFKEBVishay Dale0CRCW1206205RFKEB-NDkr.0.06234Direct
AC1206FR-07205RLYAGEO0AC1206FR-07205RL-NDkr.0.07547Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03710kr.185.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.03710
Unit Price with VAT:kr.0.04638