1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00FKEA

DigiKey Part Number
541-1.00FFTR-ND - Tape & Reel (TR)
541-1.00FFCT-ND - Cut Tape (CT)
541-1.00FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R00FKEA
Description
RES SMD 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.36100kr.3.61
25kr.0.28120kr.7.03
50kr.0.23340kr.11.67
100kr.0.19610kr.19.61
250kr.0.15920kr.39.80
500kr.0.13790kr.68.95
1.000kr.0.12126kr.121.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07730kr.386.50
10.000kr.0.06956kr.695.60
15.000kr.0.06913kr.1,036.95
25.000kr.0.06864kr.1,716.00
35.000kr.0.06835kr.2,392.25
50.000kr.0.06806kr.3,403.00
60.000kr.0.06792kr.4,075.20
120.000kr.0.06744kr.8,092.80
125.000kr.0.06742kr.8,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250