1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00FHEAP

DigiKey Part Number
541-CRCW12061M00FHEAPTR-ND - Tape & Reel (TR)
541-CRCW12061M00FHEAPCT-ND - Cut Tape (CT)
541-CRCW12061M00FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M00FHEAP
Description
RES SMD 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ1206F1M0TE Connectivity Passive Product175.239A129846CT-NDkr.0.70000Similar
RE1206FRE071MLYAGEO10.83513-RE1206FRE071MLCT-NDkr.0.63000Similar
In-Stock: 3.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.15400kr.11.54
25kr.0.93840kr.23.46
50kr.0.81540kr.40.77
100kr.0.71830kr.71.83
250kr.0.62004kr.155.01
500kr.0.56362kr.281.81
1.000kr.0.51880kr.518.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43012kr.2,150.60
10.000kr.0.40997kr.4,099.70
15.000kr.0.40015kr.6,002.25
25.000kr.0.38950kr.9,737.50
35.000kr.0.38340kr.13,419.00
50.000kr.0.37763kr.18,881.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000