
RE1206FRE071ML | |
|---|---|
DigiKey Part Number | 13-RE1206FRE071MLTR-ND - Tape & Reel (TR) 13-RE1206FRE071MLCT-ND - Cut Tape (CT) 13-RE1206FRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE071ML |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14390 | kr.14.39 |
| 250 | kr.0.11464 | kr.28.66 |
| 500 | kr.0.09814 | kr.49.07 |
| 1.000 | kr.0.08502 | kr.85.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06060 | kr.303.00 |
| 10.000 | kr.0.05492 | kr.549.20 |
| 15.000 | kr.0.05216 | kr.782.40 |
| 25.000 | kr.0.04917 | kr.1,229.25 |
| 35.000 | kr.0.04746 | kr.1,661.10 |
| 50.000 | kr.0.04585 | kr.2,292.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

