Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW12061K80FKTA | |
|---|---|
DigiKey Part Number | CRCW12061K80FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K80FKTA |
Description | RES SMD 1.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K80FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K80FKEA | Vishay Dale | 60.671 | 541-1.80KFCT-ND | kr.0.70000 | Direct |
| CRCW12061K80FKEAHP | Vishay Dale | 13.526 | 541-1.80KCT-ND | kr.1.78000 | Upgrade |
| ERJ-8ENF1801V | Panasonic Industry | 93.503 | P1.80KFCT-ND | kr.1.14000 | Direct |
| RMCF1206FT1K80 | Stackpole Electronics Inc | 16.068 | RMCF1206FT1K80CT-ND | kr.0.63000 | Direct |
| AC1206FR-071K8L | YAGEO | 4.900 | YAG3828CT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13002 | kr.650.10 |
| Unit Price without VAT: | kr.0.13002 |
|---|---|
| Unit Price with VAT: | kr.0.16253 |









