
CRCW12061K80FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.80KTR-ND - Tape & Reel (TR) 541-1.80KCT-ND - Cut Tape (CT) 541-1.80KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K80FKEAHP |
Description | RES SMD 1.8K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K80FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.64420 | kr.32.21 |
| 100 | kr.0.56240 | kr.56.24 |
| 250 | kr.0.47980 | kr.119.95 |
| 500 | kr.0.43238 | kr.216.19 |
| 1.000 | kr.0.39486 | kr.394.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32207 | kr.1,610.35 |
| 10.000 | kr.0.30520 | kr.3,052.00 |
| 15.000 | kr.0.29698 | kr.4,454.70 |
| 25.000 | kr.0.28807 | kr.7,201.75 |
| 35.000 | kr.0.28297 | kr.9,903.95 |
| 50.000 | kr.0.27814 | kr.13,907.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

