CRCW12061K30JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01932
Datasheet

Direct


Panasonic Industry
In Stock: 62.439
Unit Price: kr.0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00369
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.925
Unit Price: kr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 23.690
Unit Price: kr.0.08000
Datasheet
1.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K30JNEB

DigiKey Part Number
CRCW12061K30JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061K30JNEB
Description
RES SMD 1.3K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K30JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K30JNEACVishay Dale0CRCW12061K30JNEAC-NDkr.0.00667Similar
CRCW12061K30JNEBCVishay Dale0CRCW12061K30JNEBC-NDkr.0.00667Similar
CRCW12061K30FKECVishay Dale0CRCW12061K30FKEC-NDkr.0.00836Parametric Equivalent
CRCW12061K30FKTCVishay Dale0CRCW12061K30FKTC-NDkr.0.01683Parametric Equivalent
CRCW12061K30JNECVishay Dale0CRCW12061K30JNEC-NDkr.0.00714Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05327kr.1,065.40
Unit Price without VAT:kr.0.05327
Unit Price with VAT:kr.0.06659