
CR1206-JW-132ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-132ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-132ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-132ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-132ELF |
Description | RES SMD 1.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-132ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.20480 | kr.5.12 |
| 50 | kr.0.16900 | kr.8.45 |
| 100 | kr.0.14080 | kr.14.08 |
| 250 | kr.0.11240 | kr.28.10 |
| 500 | kr.0.09612 | kr.48.06 |
| 1.000 | kr.0.08346 | kr.83.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04922 | kr.246.10 |
| 10.000 | kr.0.04177 | kr.417.70 |
| 15.000 | kr.0.03808 | kr.571.20 |
| 25.000 | kr.0.03778 | kr.944.50 |
| 35.000 | kr.0.03759 | kr.1,315.65 |
| 50.000 | kr.0.03406 | kr.1,703.00 |
| 60.000 | kr.0.03398 | kr.2,038.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

