Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12061K24FKTC | |
|---|---|
DigiKey Part Number | CRCW12061K24FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K24FKTC |
Description | RES SMD 1.24K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K24FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K24FKEAC | Vishay Dale | 0 | CRCW12061K24FKEAC-ND | kr.0.05724 | Similar |
| CRCW12061K24FKEBC | Vishay Dale | 0 | CRCW12061K24FKEBC-ND | kr.0.05724 | Similar |
| CRCW12061K24FKEB | Vishay Dale | 0 | CRCW12061K24FKEB-ND | kr.0.06234 | Parametric Equivalent |
| CRCW12061K24FKTA | Vishay Dale | 0 | CRCW12061K24FKTA-ND | kr.0.13675 | Parametric Equivalent |
| CRCW12061K24FKTB | Vishay Dale | 0 | CRCW12061K24FKTB-ND | kr.0.13791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.12552 | kr.2,510.40 |
| Unit Price without VAT: | kr.0.12552 |
|---|---|
| Unit Price with VAT: | kr.0.15690 |






