Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RMCF1206FT1K24 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT1K24TR-ND - Tape & Reel (TR) 738-RMCF1206FT1K24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1K24 |
Description | RES 1.24K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1K24 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC1K24 | Stackpole Electronics Inc | 0 | RGC1206DTC1K24-ND | kr.0.25832 | Upgrade |
| RMCF1206FG1K24 | Stackpole Electronics Inc | 0 | RMCF1206FG1K24-ND | kr.0.03306 | Parametric Equivalent |
| CR1206-FX-1241ELF | Bourns Inc. | 9.795 | 118-CR1206-FX-1241ELFCT-ND | kr.0.63000 | Direct |
| CR1206-FX-1241GLF | Bourns Inc. | 0 | CR1206-FX-1241GLF-ND | kr.0.00000 | Direct |
| CRCW12061K24FKEA | Vishay Dale | 8.518 | 541-1.24KFCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03710 | kr.185.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









