Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW120615R0JNTC | |
|---|---|
DigiKey Part Number | CRCW120615R0JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120615R0JNTC |
Description | RES SMD 15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615R0JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120615R0JNEAIF | Vishay Dale | 0 | CRCW120615R0JNEAIF-ND | kr.0.71404 | Upgrade |
| CRCW120615R0JNEAC | Vishay Dale | 0 | CRCW120615R0JNEAC-ND | kr.0.04977 | Similar |
| CRCW120615R0JNEBC | Vishay Dale | 29.973 | 541-CRCW120615R0JNEBCCT-ND | kr.0.63000 | Similar |
| CRCW120615R0FKEB | Vishay Dale | 8.917 | 541-CRCW120615R0FKEBCT-ND | kr.0.70000 | Parametric Equivalent |
| CRCW120615R0FKEC | Vishay Dale | 0 | CRCW120615R0FKEC-ND | kr.0.06234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11826 | kr.2,365.20 |
| Unit Price without VAT: | kr.0.11826 |
|---|---|
| Unit Price with VAT: | kr.0.14783 |






