CRCW120615R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6.525
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.160
Unit Price: kr.0.24000
Datasheet

Direct


Panasonic Industry
In Stock: 33.183
Unit Price: kr.0.13000
Datasheet

Direct


YAGEO
In Stock: 169.660
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00369
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 35.755
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.783
Unit Price: kr.0.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.06032
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.02692
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04036
Datasheet

Upgrade


YAGEO
In Stock: 17.548
Unit Price: kr.0.25000
Datasheet
15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120615R0JNTA

DigiKey Part Number
CRCW120615R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120615R0JNTA
Description
RES SMD 15 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120615R0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120615R0JNEAVishay Dale6.525541-15ECT-NDkr.0.08000Direct
CRCW120615R0JNEAHPVishay Dale5.160541-CRCW120615R0JNEAHPCT-NDkr.0.24000Upgrade
ERJ-8GEYJ150VPanasonic Industry33.183P15ECT-NDkr.0.13000Direct
RC1206JR-0715RLYAGEO169.660311-15ERCT-NDkr.0.08000Direct
RMCF1206JG15R0Stackpole Electronics Inc0RMCF1206JG15R0-NDkr.0.00369Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15340kr.767.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.15340
Unit Price with VAT:kr.0.19175