ERJ-T08J150V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 25.783
Unit Price: kr.1.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.160
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22572
Datasheet
15 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J150V

DigiKey Part Number
ERJ-T08J150V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T08J150V
Description
RES SMD 15 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J150V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J150VPanasonic Industry25.783P15ALCT-NDkr.1.08000Direct
RPC1206JT15R0Stackpole Electronics Inc0RPC1206JT15R0CT-NDkr.1.33000Direct
CRCW120615R0JNEAHPVishay Dale5.160541-CRCW120615R0JNEAHPCT-NDkr.1.78000Upgrade
SG73P2BTTD150GKOA Speer Electronics, Inc.02019-SG73P2BTTD150GTR-NDkr.0.22572Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20078kr.2,007.80
Unit Price without VAT:kr.0.20078
Unit Price with VAT:kr.0.25098