CRCW120613R0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.64995
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.04837
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.500
Unit Price: kr.0.63000
Datasheet
13 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120613R0JNEAC

DigiKey Part Number
CRCW120613R0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120613R0JNEAC
Description
RES 13 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120613R0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120613R0JNEAIFVishay Dale0CRCW120613R0JNEAIF-NDkr.0.64995Upgrade
CRCW120613R0JNEBVishay Dale0CRCW120613R0JNEB-NDkr.0.05327Upgrade
CRCW120613R0FKEACVishay Dale0CRCW120613R0FKEAC-NDkr.0.05724Parametric Equivalent
CRCW120613R0FKEBCVishay Dale0CRCW120613R0FKEBC-NDkr.0.05724Parametric Equivalent
CRCW120613R0JNEBCVishay Dale0CRCW120613R0JNEBC-NDkr.0.04977Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04977kr.2,488.50
Unit Price without VAT:kr.0.04977
Unit Price with VAT:kr.0.06221