Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-130ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-130ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-130ELF |
Description | RES SMD 13 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-130ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-13R0ELF | Bourns Inc. | 24.795 | 118-CR1206-FX-13R0ELFCT-ND | kr.0.63000 | Upgrade |
| CRG1206J13R | TE Connectivity Passive Product | 0 | CRG1206J13R-ND | kr.0.04652 | Direct |
| CRCW120613R0JNEA | Vishay Dale | 23.990 | 541-CRCW120613R0JNEACT-ND | kr.0.63000 | Similar |
| CRCW120613R0JNEAC | Vishay Dale | 0 | CRCW120613R0JNEAC-ND | kr.0.04977 | Similar |
| CRCW120613R0JNEAIF | Vishay Dale | 0 | CRCW120613R0JNEAIF-ND | kr.0.64995 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.04837 | kr.1,209.25 |
| Unit Price without VAT: | kr.0.04837 |
|---|---|
| Unit Price with VAT: | kr.0.06046 |









