CRCW120613K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10.011
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 63.032
Unit Price: kr.1.39000
Datasheet

Direct


Panasonic Industry
In Stock: 23.381
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 35.078
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45.684
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.616
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 14.750
Unit Price: kr.0.63000
Datasheet
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120613K0FKTA

DigiKey Part Number
CRCW120613K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120613K0FKTA
Description
RES SMD 13K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120613K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120613K0FKEAVishay Dale10.011541-13.0KFCT-NDkr.0.70000Direct
CRCW120613K0FKEAHPVishay Dale63.032541-CRCW120613K0FKEAHPCT-NDkr.1.39000Upgrade
ERJ-8ENF1302VPanasonic Industry23.381P13.0KFCT-NDkr.1.14000Direct
RC1206FR-0713KLYAGEO35.078311-13.0KFRCT-NDkr.0.63000Direct
RMCF1206FG13K0Stackpole Electronics Inc0RMCF1206FG13K0-NDkr.0.03306Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15340kr.767.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.15340
Unit Price with VAT:kr.0.19175