
CRCW120613K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120613K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120613K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120613K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120613K0FKEAHP |
Description | RES SMD 13K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120613K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.49460 | kr.24.73 |
| 100 | kr.0.42730 | kr.42.73 |
| 250 | kr.0.35984 | kr.89.96 |
| 500 | kr.0.32118 | kr.160.59 |
| 1.000 | kr.0.29044 | kr.290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23226 | kr.1,161.30 |
| 10.000 | kr.0.21850 | kr.2,185.00 |
| 15.000 | kr.0.21179 | kr.3,176.85 |
| 25.000 | kr.0.20452 | kr.5,113.00 |
| 35.000 | kr.0.20036 | kr.7,012.60 |
| 50.000 | kr.0.19643 | kr.9,821.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

