CRCW120612K0FHEAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.54095
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 22.683
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 6.625
Unit Price: kr.0.63000
Datasheet
12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612K0FHEAP

DigiKey Part Number
CRCW120612K0FHEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120612K0FHEAP
Description
RES SMD 12K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612K0FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120612K0FHTAPVishay Dale0CRCW120612K0FHTAP-NDkr.0.54095Direct
CRGCQ1206F12KTE Connectivity Passive Product22.683A129823CT-NDkr.0.70000Similar
RE1206FRE0712KLYAGEO6.62513-RE1206FRE0712KLCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43012kr.2,150.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.43012
Unit Price with VAT:kr.0.53765