12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE0712KL

DigiKey Part Number
13-RE1206FRE0712KLTR-ND - Tape & Reel (TR)
13-RE1206FRE0712KLCT-ND - Cut Tape (CT)
13-RE1206FRE0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1206FRE0712KL
Description
RES SMD 12K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.21040kr.5.26
50kr.0.17380kr.8.69
100kr.0.14390kr.14.39
250kr.0.11464kr.28.66
500kr.0.09814kr.49.07
1.000kr.0.08502kr.85.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06060kr.303.00
10.000kr.0.05492kr.549.20
15.000kr.0.05216kr.782.40
25.000kr.0.04917kr.1,229.25
35.000kr.0.04746kr.1,661.10
50.000kr.0.04585kr.2,292.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750