Upgrade
Direct
Direct
Direct
Similar
Similar
Similar

CRCW120611R8FKEA | |
|---|---|
DigiKey Part Number | 541-11.8FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120611R8FKEA |
Description | RES SMD 11.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120611R8FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120611R8FKEAHP | Vishay Dale | 0 | CRCW120611R8FKEAHP-ND | kr.0.36421 | Upgrade |
| CR1206-FX-11R8ELF | Bourns Inc. | 0 | CR1206-FX-11R8ELF-ND | kr.0.05532 | Direct |
| ERJ-8ENF11R8V | Panasonic Industry | 60.759 | P11.8FCT-ND | kr.1.14000 | Direct |
| RMCF1206FT11R8 | Stackpole Electronics Inc | 415 | 738-RMCF1206FT11R8CT-ND | kr.0.63000 | Direct |
| ERJ-S08F11R8V | Panasonic Industry | 0 | ERJ-S08F11R8V-ND | kr.0.65135 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06879 | kr.1,031.85 |
| Unit Price without VAT: | kr.0.06879 |
|---|---|
| Unit Price with VAT: | kr.0.08599 |







