Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT11R8 | |
|---|---|
DigiKey Part Number | RMCS1206FT11R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT11R8 |
Description | RES 11.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT11R8 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F11R8V | Panasonic Industry | 0 | ERJ-S08F11R8V-ND | kr.0.65135 | Upgrade |
| CR1206-FX-11R8ELF | Bourns Inc. | 0 | CR1206-FX-11R8ELF-ND | kr.0.05532 | Similar |
| CRCW120611R8FKEA | Vishay Dale | 0 | 541-11.8FTR-ND | kr.0.06879 | Similar |
| CRCW120611R8FKEAHP | Vishay Dale | 0 | CRCW120611R8FKEAHP-ND | kr.0.36421 | Similar |
| CRCW120611R8FKTA | Vishay Dale | 0 | CRCW120611R8FKTA-ND | kr.0.15264 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10513 | kr.525.65 |
| Unit Price without VAT: | kr.0.10513 |
|---|---|
| Unit Price with VAT: | kr.0.13141 |






