CRCW120610K2FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 17.543
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 319
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 41.693
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 67.665
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17.850
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.897
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 40.745
Unit Price: kr.0.63000
Datasheet
10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610K2FKTA

DigiKey Part Number
CRCW120610K2FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610K2FKTA
Description
RES SMD 10.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610K2FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610K2FKEAVishay Dale17.543541-10.2KFCT-NDkr.0.70000Direct
CRCW120610K2FKEAHPVishay Dale319541-CRCW120610K2FKEAHPCT-NDkr.1.90000Upgrade
ERJ-8ENF1022VPanasonic Industry41.693P10.2KFCT-NDkr.1.14000Direct
RC1206FR-0710K2LYAGEO67.665311-10.2KFRCT-NDkr.0.63000Direct
RMCF1206FG10K2Stackpole Electronics Inc17.850738-RMCF1206FG10K2CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15159kr.757.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.15159
Unit Price with VAT:kr.0.18949