
CR1206-FX-1022ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1022ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1022ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1022ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1022ELF |
Description | RES SMD 10.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1022ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.22840 | kr.5.71 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.15720 | kr.15.72 |
| 250 | kr.0.12604 | kr.31.51 |
| 500 | kr.0.10816 | kr.54.08 |
| 1.000 | kr.0.09409 | kr.94.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07169 | kr.358.45 |
| 10.000 | kr.0.06521 | kr.652.10 |
| 15.000 | kr.0.06206 | kr.930.90 |
| 25.000 | kr.0.05864 | kr.1,466.00 |
| 35.000 | kr.0.05669 | kr.1,984.15 |
| 50.000 | kr.0.05484 | kr.2,742.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

